Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR03EZPFX3832 | |
|---|---|
DigiKey Part Number | RHM38.3KHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPFX3832 |
Description | RES SMD 38.3K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPFX3832 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060338K3FKEA | Vishay Dale | 72.512 | 541-38.3KHCT-ND | 0,08000 € | Direct |
| CRCW060338K3FKEB | Vishay Dale | 0 | 541-CRCW060338K3FKEBCT-ND | 0,08000 € | Direct |
| CRCW060338K3FKEC | Vishay Dale | 0 | CRCW060338K3FKEC-ND | 0,00399 € | Direct |
| ERJ-3EKF3832V | Panasonic Industry | 66.810 | P38.3KHCT-ND | 0,08000 € | Direct |
| RMCF0603FT38K3 | Stackpole Electronics Inc | 62.964 | RMCF0603FT38K3CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00251 € | 12,55 € |
| Unit Price without VAT: | 0,00251 € |
|---|---|
| Unit Price with VAT: | 0,00299 € |











