Direct
Direct
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR03EZPFX30R1 | |
|---|---|
DigiKey Part Number | RHM30.1HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPFX30R1 |
Description | RES SMD 30.1 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPFX30R1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060330R1FKEA | Vishay Dale | 50.203 | 541-30.1HCT-ND | 0,08000 € | Direct |
| CRCW060330R1FKEB | Vishay Dale | 0 | CRCW060330R1FKEB-ND | 0,00399 € | Direct |
| ERJ-3EKF30R1V | Panasonic Industry | 51.612 | P30.1HCT-ND | 0,08000 € | Direct |
| RMCF0603FT30R1 | Stackpole Electronics Inc | 54.902 | RMCF0603FT30R1CT-ND | 0,08000 € | Direct |
| CR0603-FX-30R1ELF | Bourns Inc. | 25.396 | 118-CR0603-FX-30R1ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00251 € | 12,55 € |
| Unit Price without VAT: | 0,00251 € |
|---|---|
| Unit Price with VAT: | 0,00299 € |










