Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR03EZPFX2700 | |
|---|---|
DigiKey Part Number | RHM270HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPFX2700 |
Description | RES SMD 270 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPFX2700 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603270RFKEA | Vishay Dale | 43.884 | 541-270HCT-ND | 0,08000 € | Direct |
| CRCW0603270RFKEB | Vishay Dale | 0 | CRCW0603270RFKEB-ND | 0,00399 € | Direct |
| CRCW0603270RFKEC | Vishay Dale | 0 | CRCW0603270RFKEC-ND | 0,00399 € | Direct |
| ERJ-3EKF2700V | Panasonic Industry | 12.210 | P270HCT-ND | 0,08000 € | Direct |
| RMCF0603FT270R | Stackpole Electronics Inc | 612.739 | RMCF0603FT270RCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00251 € | 12,55 € |
| Unit Price without VAT: | 0,00251 € |
|---|---|
| Unit Price with VAT: | 0,00299 € |













