MCR03EZPFX1372 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 22.787
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00399 €
Datasheet

Direct


Panasonic Industry
In Stock: 40.800
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 32.399
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 20.315
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,03344 €
Datasheet

Similar


YAGEO
In Stock: 105.869
Unit Price: 0,08000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00730 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,01702 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01697 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,04375 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,03725 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,03066 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,02825 €
Datasheet
13.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPFX1372

DigiKey Part Number
RHM13.7KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPFX1372
Description
RES SMD 13.7K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
13.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPFX1372 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060313K7FKEAVishay Dale22.787541-13.7KHCT-ND0,08000 €Direct
CRCW060313K7FKEBVishay Dale0CRCW060313K7FKEB-ND0,00399 €Direct
ERJ-3EKF1372VPanasonic Industry40.800P13.7KHCT-ND0,08000 €Direct
RMCF0603FT13K7Stackpole Electronics Inc32.399RMCF0603FT13K7CT-ND0,08000 €Direct
CR0603-FX-1372ELFBourns Inc.20.315118-CR0603-FX-1372ELFCT-ND0,08000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00251 €12,55 €
Manufacturers Standard Package
Unit Price without VAT:0,00251 €
Unit Price with VAT:0,00299 €