Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR03EZPFX1050 | |
|---|---|
DigiKey Part Number | RHM105HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPFX1050 |
Description | RES SMD 105 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPFX1050 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603105RFKEA | Vishay Dale | 57.692 | 541-105HCT-ND | 0,08000 € | Direct |
| CRCW0603105RFKEB | Vishay Dale | 0 | CRCW0603105RFKEB-ND | 0,00399 € | Direct |
| CRCW0603105RFKEC | Vishay Dale | 0 | CRCW0603105RFKEC-ND | 0,00399 € | Direct |
| ERJ-3EKF1050V | Panasonic Industry | 54.231 | P105HCT-ND | 0,08000 € | Direct |
| RMCF0603FT105R | Stackpole Electronics Inc | 192.956 | 738-RMCF0603FT105RCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00251 € | 12,55 € |
| Unit Price without VAT: | 0,00251 € |
|---|---|
| Unit Price with VAT: | 0,00299 € |











