
MCR03ERTJ475 | |
|---|---|
DigiKey Part Number | RHM4.7MCGTR-ND - Tape & Reel (TR) RHM4.7MCGCT-ND - Cut Tape (CT) RHM4.7MCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ475 |
Description | RES SMD 4.7M OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTJ475 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034M70JNEA | Vishay Dale | 7.598 | 541-4.7MGCT-ND | 0,08000 € | Direct |
| RC0603FR-074M7L | YAGEO | 59.590 | 311-4.70MHRCT-ND | 0,08000 € | Upgrade |
| RMCF0603FT4M70 | Stackpole Electronics Inc | 45.724 | RMCF0603FT4M70CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00156 € | 7,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

