
MCR03ERTJ3R9 | |
|---|---|
DigiKey Part Number | RHM3.9CGTR-ND - Tape & Reel (TR) RHM3.9CGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ3R9 |
Description | RES SMD 3.9 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTJ3R9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3BQF3R9V | Panasonic Industry | 18.319 | P15989CT-ND | 0,23000 € | Upgrade |
| ERJ-3RQF3R9V | Panasonic Industry | 34.491 | P3.9AJCT-ND | 0,10000 € | Upgrade |
| RC0603JR-073R9L | YAGEO | 5.249 | 311-3.9GRCT-ND | 0,08000 € | Upgrade |
| RMCF0603FT3R90 | Stackpole Electronics Inc | 18.802 | RMCF0603FT3R90CT-ND | 0,08000 € | Upgrade |
| RMCF0603JT3R90 | Stackpole Electronics Inc | 2.876 | 738-RMCF0603JT3R90CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 25 | 0,00880 € | 0,22 € |
| 50 | 0,00700 € | 0,35 € |
| 100 | 0,00540 € | 0,54 € |
| 250 | 0,00408 € | 1,02 € |
| 500 | 0,00334 € | 1,67 € |
| 1.000 | 0,00275 € | 2,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00156 € | 7,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

