Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR03ERTJ3R0 | |
|---|---|
DigiKey Part Number | RHM3CGTR-ND - Tape & Reel (TR) RHM3CGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ3R0 |
Description | RES SMD 3 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTJ3R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603JR-073RL | YAGEO | 33.661 | 311-3.0GRCT-ND | 0,08000 € | Upgrade |
| RC1608F3R0CS | Samsung Electro-Mechanics | 0 | 1276-4479-2-ND | 0,00730 € | Upgrade |
| RC1608J3R0CS | Samsung Electro-Mechanics | 0 | 1276-5001-2-ND | 0,00612 € | Upgrade |
| RMCF0603FT3R00 | Stackpole Electronics Inc | 42.368 | RMCF0603FT3R00CT-ND | 0,08000 € | Upgrade |
| RMCF0603JT3R00 | Stackpole Electronics Inc | 8.295 | RMCF0603JT3R00CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00156 € | 7,80 € |
| Unit Price without VAT: | 0,00156 € |
|---|---|
| Unit Price with VAT: | 0,00186 € |




