MCR03ERTJ331 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 625.992
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 13.573
Unit Price: 0,09000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 519.567
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 311.816
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 9.600
Unit Price: 0,14000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00231 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 388.845
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 57.968
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 785.788
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.089.467
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 192.348
Unit Price: 0,09000 €
Datasheet
330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ331

DigiKey Part Number
RHM330CGTR-ND - Tape & Reel (TR)
RHM330CGCT-ND - Cut Tape (CT)
RHM330CGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ331
Description
RES SMD 330 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTJ331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00158 €7,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €