160 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ161

DigiKey Part Number
RHM160CGTR-ND - Tape & Reel (TR)
RHM160CGCT-ND - Cut Tape (CT)
RHM160CGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ161
Description
RES SMD 160 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
160 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTJ161 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00158 €7,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01300 €0,13 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,00900 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €