Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR03ERTJ132 | |
|---|---|
DigiKey Part Number | RHM1.3KCGTR-ND - Tape & Reel (TR) RHM1.3KCGCT-ND - Cut Tape (CT) RHM1.3KCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ132 |
Description | RES SMD 1.3K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTJ132 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-132ELF | Bourns Inc. | 15.738 | CR0603-JW-132ELFCT-ND | 0,08000 € | Direct |
| CRCW06031K30JNEA | Vishay Dale | 12.360 | 541-1.3KGCT-ND | 0,08000 € | Direct |
| ERJ-S03J132V | Panasonic Industry | 0 | ERJ-S03J132V-ND | 0,01796 € | Direct |
| RMCF0603JG1K30 | Stackpole Electronics Inc | 9.850 | 738-RMCF0603JG1K30CT-ND | 0,08000 € | Direct |
| CRG0603F1K3 | TE Connectivity Passive Product | 0 | CRG0603F1K3-ND | 0,00353 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00156 € | 7,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |








