Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR03ERTJ123 | |
|---|---|
DigiKey Part Number | RHM12KCGTR-ND - Tape & Reel (TR) RHM12KCGCT-ND - Cut Tape (CT) RHM12KCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ123 |
Description | RES SMD 12K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTJ123 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-123ELF | Bourns Inc. | 59.267 | 118-CR0603-JW-123ELFCT-ND | 0,08000 € | Direct |
| CRCW060312K0JNEA | Vishay Dale | 48.165 | 541-12KGCT-ND | 0,08000 € | Direct |
| CRG0603F12K | TE Connectivity Passive Product | 21.485 | A121557CT-ND | 0,08000 € | Direct |
| ERJ-S03J123V | Panasonic Industry | 0 | ERJ-S03J123V-ND | 0,01796 € | Direct |
| RMCF0603JT12K0 | Stackpole Electronics Inc | 96.085 | RMCF0603JT12K0CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00156 € | 7,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









