Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF9093 | |
|---|---|
DigiKey Part Number | RHM909KCLTR-ND - Tape & Reel (TR) RHM909KCLCT-ND - Cut Tape (CT) RHM909KCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF9093 |
Description | RES SMD 909K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 909 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF9093 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF9093V | Panasonic Industry | 13.374 | P909KHCT-ND | 0,08000 € | Direct |
| RC1608F9093CS | Samsung Electro-Mechanics | 0 | 1276-4922-2-ND | 0,00730 € | Direct |
| RMCF0603FT909K | Stackpole Electronics Inc | 0 | RMCF0603FT909KTR-ND | 0,00283 € | Direct |
| AC0603FR-07909KL | YAGEO | 0 | AC0603FR-07909KL-ND | 0,00422 € | Similar |
| CR0603-FX-9093ELF | Bourns Inc. | 26.738 | 118-CR0603-FX-9093ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









