Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF8872 | |
|---|---|
DigiKey Part Number | RHM88.7KCFTR-ND - Tape & Reel (TR) RHM88.7KCFCT-ND - Cut Tape (CT) RHM88.7KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF8872 |
Description | RES SMD 88.7K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 88.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF8872 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF8872V | Panasonic Industry | 88.844 | P88.7KHCT-ND | 0,08000 € | Direct |
| RC1608F8872CS | Samsung Electro-Mechanics | 0 | 1276-4834-2-ND | 0,00730 € | Direct |
| RMCF0603FT88K7 | Stackpole Electronics Inc | 9.572 | 738-RMCF0603FT88K7CT-ND | 0,08000 € | Direct |
| AC0603FR-0788K7L | YAGEO | 38.350 | 13-AC0603FR-0788K7LCT-ND | 0,08000 € | Similar |
| AR0603FR-0788K7L | YAGEO | 0 | AR0603FR-0788K7L-ND | 0,05710 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









