Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF88R7 | |
|---|---|
DigiKey Part Number | RHM88.7CLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF88R7 |
Description | RES SMD 88.7 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 88.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF88R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,00172 € |
|---|---|
| Unit Price with VAT: | 0,00205 € |







