Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF5362 | |
|---|---|
DigiKey Part Number | RHM53.6KCFTR-ND - Tape & Reel (TR) RHM53.6KCFCT-ND - Cut Tape (CT) RHM53.6KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF5362 |
Description | RES SMD 53.6K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 53.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF5362 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F5362CS | Samsung Electro-Mechanics | 0 | 1276-4815-2-ND | 0,00730 € | Direct |
| RGC0603DTD53K6 | Stackpole Electronics Inc | 0 | RGC0603DTD53K6-ND | 0,01409 € | Upgrade |
| AC0603FR-0753K6L | YAGEO | 21.449 | 13-AC0603FR-0753K6LCT-ND | 0,08000 € | Similar |
| AF0603FR-0753K6L | YAGEO | 5.000 | 13-AF0603FR-0753K6LCT-ND | 0,08000 € | Similar |
| CR0603-FX-5362ELF | Bourns Inc. | 12.584 | CR0603-FX-5362ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |










