Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

MCR03ERTF5111 | |
|---|---|
DigiKey Part Number | RHM5.11KCFTR-ND - Tape & Reel (TR) RHM5.11KCFCT-ND - Cut Tape (CT) RHM5.11KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF5111 |
Description | RES SMD 5.11K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF5111 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06035K11FKEAC | Vishay Dale | 587.515 | 541-5491-1-ND | 0,08000 € | Direct |
| CR0603-FX-5111ELF | Bourns Inc. | 56.843 | CR0603-FX-5111ELFCT-ND | 0,08000 € | Direct |
| CRCW06035K11FKTA | Vishay Dale | 22.853 | 541-3010-1-ND | 0,14000 € | Direct |
| ERJ-S03F5111V | Panasonic Industry | 0 | ERJ-S03F5111V-ND | 0,03278 € | Direct |
| RC0603FR-075K11L | YAGEO | 0 | 311-5.11KHRCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









