Direct
Direct
Direct
Direct
Direct
Direct
Similar

MCR03ERTF4750 | |
|---|---|
DigiKey Part Number | RHM475CFTR-ND - Tape & Reel (TR) RHM475CFCT-ND - Cut Tape (CT) RHM475CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF4750 |
Description | RES SMD 475 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF4750 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-4750ELF | Bourns Inc. | 360.759 | CR0603-FX-4750ELFCT-ND | 0,08000 € | Direct |
| CRCW0603475RFKEA | Vishay Dale | 60.816 | 541-475HCT-ND | 0,08000 € | Direct |
| ERJ-S03F4750V | Panasonic Industry | 0 | ERJ-S03F4750V-ND | 0,03344 € | Direct |
| RC0603FR-07475RL | YAGEO | 62.245 | 311-475HRCT-ND | 0,08000 € | Direct |
| RC1608F4750CS | Samsung Electro-Mechanics | 0 | 1276-4620-2-ND | 0,00730 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |








