Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF46R4 | |
|---|---|
DigiKey Part Number | RHM46.4CFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF46R4 |
Description | RES SMD 46.4 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF46R4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF46R4V | Panasonic Industry | 2.308 | P46.4HCT-ND | 0,08000 € | Direct |
| RC1608F46R4CS | Samsung Electro-Mechanics | 0 | 1276-4538-2-ND | 0,00730 € | Direct |
| RMCF0603FT46R4 | Stackpole Electronics Inc | 4.910 | 738-RMCF0603FT46R4CT-ND | 0,08000 € | Direct |
| AC0603FR-0746R4L | YAGEO | 0 | AC0603FR-0746R4L-ND | 0,00422 € | Similar |
| CR0603-FX-46R4ELF | Bourns Inc. | 23.200 | 118-CR0603-FX-46R4ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,00172 € |
|---|---|
| Unit Price with VAT: | 0,00205 € |









