Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF4422 | |
|---|---|
DigiKey Part Number | RHM44.2KCFTR-ND - Tape & Reel (TR) RHM44.2KCFCT-ND - Cut Tape (CT) RHM44.2KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF4422 |
Description | RES SMD 44.2K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF4422 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F4422CS | Samsung Electro-Mechanics | 0 | 1276-4805-2-ND | 0,00730 € | Direct |
| AC0603FR-0744K2L | YAGEO | 14.257 | 13-AC0603FR-0744K2LCT-ND | 0,08000 € | Similar |
| AF0603FR-0744K2L | YAGEO | 0 | AF0603FR-0744K2L-ND | 0,00747 € | Similar |
| AR0603FR-0744K2L | YAGEO | 0 | AR0603FR-0744K2L-ND | 0,05710 € | Similar |
| CR0603-FX-4422ELF | Bourns Inc. | 41.704 | 118-CR0603-FX-4422ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









