MCR03ERTF2872 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 14.398
Unit Price: 0,10000 $
Datasheet

Direct


Vishay Dale
In Stock: 28.108
Unit Price: 0,10000 $
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03934 $
Datasheet

Direct


YAGEO
In Stock: 122.439
Unit Price: 0,10000 $
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00859 $
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.000
Unit Price: 0,10000 $
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00415 $
Datasheet
28.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF2872

DigiKey Part Number
RHM28.7KCFTR-ND - Tape & Reel (TR)
RHM28.7KCFCT-ND - Cut Tape (CT)
RHM28.7KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF2872
Description
RES SMD 28.7K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF2872 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 $0,10 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00202 $10,10 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,11900 $