MCR03ERTF2803 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00746 €
Datasheet

Similar


YAGEO
In Stock: 978
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 37.913
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 94.623
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00399 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01725 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01559 €
Datasheet

Similar


Panasonic Industry
In Stock: 90.730
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,03278 €
Datasheet

Similar


YAGEO
In Stock: 39.786
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 60.041
Unit Price: 0,08000 €
Datasheet
280 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF2803

DigiKey Part Number
RHM280KCFTR-ND - Tape & Reel (TR)
RHM280KCFCT-ND - Cut Tape (CT)
RHM280KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF2803
Description
RES SMD 280K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
280 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF2803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1608F2803CSSamsung Electro-Mechanics01276-4878-2-ND0,00746 €Direct
AC0603FR-07280KLYAGEO97813-AC0603FR-07280KLCT-ND0,08000 €Similar
CR0603-FX-2803ELFBourns Inc.37.913118-CR0603-FX-2803ELFCT-ND0,08000 €Similar
CRCW0603280KFKEAVishay Dale94.623541-280KHCT-ND0,08000 €Similar
CRCW0603280KFKEBVishay Dale0CRCW0603280KFKEB-ND0,00399 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00172 €8,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €