
MCR03ERTF21R0 | |
|---|---|
DigiKey Part Number | RHM21CFTR-ND - Tape & Reel (TR) RHM21CFCT-ND - Cut Tape (CT) RHM21CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF21R0 |
Description | RES SMD 21 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF21R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,00960 € | 0,24 € |
| 50 | 0,00740 € | 0,37 € |
| 100 | 0,00590 € | 0,59 € |
| 250 | 0,00440 € | 1,10 € |
| 500 | 0,00358 € | 1,79 € |
| 1.000 | 0,00297 € | 2,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,00900 € | 0,09 € |
| 50 | 0,00560 € | 0,28 € |
| 100 | 0,00450 € | 0,45 € |
| 500 | 0,00292 € | 1,46 € |
| 1.000 | 0,00246 € | 2,46 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

