Direct
Direct
Direct
Direct
Direct
Direct

MCR03ERTF2051 | |
|---|---|
DigiKey Part Number | RHM2.05KCFTR-ND - Tape & Reel (TR) RHM2.05KCFCT-ND - Cut Tape (CT) RHM2.05KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF2051 |
Description | RES SMD 2.05K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF2051 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-2051ELF | Bourns Inc. | 56.364 | CR0603-FX-2051ELFCT-ND | 0,08000 € | Direct |
| CRCW06032K05FKEA | Vishay Dale | 20.858 | 541-2.05KHCT-ND | 0,08000 € | Direct |
| ERJ-S03F2051V | Panasonic Industry | 0 | ERJ-S03F2051V-ND | 0,03344 € | Direct |
| RC0603FR-072K05L | YAGEO | 868.264 | 311-2.05KHRCT-ND | 0,08000 € | Direct |
| RC1608F2051CS | Samsung Electro-Mechanics | 0 | 1276-4672-2-ND | 0,00730 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |







