Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar

MCR03ERTF1303 | |
|---|---|
DigiKey Part Number | RHM130KCFTR-ND - Tape & Reel (TR) RHM130KCFCT-ND - Cut Tape (CT) RHM130KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF1303 |
Description | RES SMD 130K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF1303 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-1303ELF | Bourns Inc. | 34.220 | CR0603-FX-1303ELFCT-ND | 0,08000 € | Direct |
| CRCW0603130KFKEA | Vishay Dale | 90.655 | 541-130KHCT-ND | 0,08000 € | Direct |
| ERJ-S03F1303V | Panasonic Industry | 0 | ERJ-S03F1303V-ND | 0,03278 € | Direct |
| RC0603FR-07130KL | YAGEO | 144.604 | 311-130KHRCT-ND | 0,08000 € | Direct |
| RC1608F134CS | Samsung Electro-Mechanics | 0 | 1276-4848-2-ND | 0,00730 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









