Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF1273 | |
|---|---|
DigiKey Part Number | RHM127KCFTR-ND - Tape & Reel (TR) RHM127KCFCT-ND - Cut Tape (CT) RHM127KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF1273 |
Description | RES SMD 127K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF1273 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07127KL | YAGEO | 7.343 | 13-AC0603FR-07127KLCT-ND | 0,08000 € | Similar |
| AF0603FR-07127KL | YAGEO | 4.392 | 13-AF0603FR-07127KLCT-ND | 0,08000 € | Similar |
| CR0603-FX-1273ELF | Bourns Inc. | 19.859 | CR0603-FX-1273ELFCT-ND | 0,08000 € | Similar |
| CRCW0603127KFKEA | Vishay Dale | 6.699 | 541-127KHCT-ND | 0,08000 € | Similar |
| CRCW0603127KFKEB | Vishay Dale | 0 | CRCW0603127KFKEB-ND | 0,00399 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |








