MCR03ERTF1152 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 27.973
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 1.077
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03344 €
Datasheet

Direct


YAGEO
In Stock: 137.858
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00730 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.652.852
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01697 €
Datasheet
11.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1152

DigiKey Part Number
RHM11.5KCFTR-ND - Tape & Reel (TR)
RHM11.5KCFCT-ND - Cut Tape (CT)
RHM11.5KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF1152
Description
RES SMD 11.5K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
11.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF1152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-FX-1152ELFBourns Inc.27.973CR0603-FX-1152ELFCT-ND0,08000 €Direct
CRCW060311K5FKEAVishay Dale1.077541-11.5KHCT-ND0,08000 €Direct
ERJ-S03F1152VPanasonic Industry0ERJ-S03F1152V-ND0,03344 €Direct
RC0603FR-0711K5LYAGEO137.858311-11.5KHRCT-ND0,08000 €Direct
RC1608F1152CSSamsung Electro-Mechanics01276-4748-2-ND0,00730 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00172 €8,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €