MCR03ERTF1071 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01427 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00702 €
Datasheet

Similar


Bourns Inc.
In Stock: 24.570
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 19.319
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 19.834
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 2.753
Unit Price: 0,14000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01578 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.560
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,02324 €
Datasheet

Similar


YAGEO
In Stock: 57.502
Unit Price: 0,09000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00740 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00250 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 17.062
Unit Price: 0,08000 €
Datasheet
1.07 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1071

DigiKey Part Number
RHM1.07KCFTR-ND - Tape & Reel (TR)
RHM1.07KCFCT-ND - Cut Tape (CT)
RHM1.07KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF1071
Description
RES SMD 1.07K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
1.07 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF1071 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00174 €8,70 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €