
MCR03ERTF1053 | |
|---|---|
DigiKey Part Number | RHM105KCFTR-ND - Tape & Reel (TR) RHM105KCFCT-ND - Cut Tape (CT) RHM105KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF1053 |
Description | RES SMD 105K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 105 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF1053 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07105KL | YAGEO | 73.628 | 13-AC0603FR-07105KLCT-ND | 0,08000 € | Similar |
| CR0603-FX-1053ELF | Bourns Inc. | 51.880 | CR0603-FX-1053ELFCT-ND | 0,08000 € | Similar |
| CRCW0603105KFKEA | Vishay Dale | 83.747 | 541-105KHCT-ND | 0,08000 € | Similar |
| CRCW0603105KFKTA | Vishay Dale | 3.572 | 541-CRCW0603105KFKTACT-ND | 0,14000 € | Similar |
| ERJ-3EKF1053V | Panasonic Industry | 84.798 | P105KHCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

