Parametric Equivalent
Parametric Equivalent

MCR01SMQPJ1R0 | |
|---|---|
DigiKey Part Number | 846-MCR01SMQPJ1R0TR-ND - Tape & Reel (TR) 846-MCR01SMQPJ1R0CT-ND - Cut Tape (CT) 846-MCR01SMQPJ1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01SMQPJ1R0 |
Description | 1005(0402)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1ETTP1R0J | KOA Speer Electronics, Inc. | 55.090 | 2019-RK73B1ETTP1R0JCT-ND | 0,08000 € | Parametric Equivalent |
| RK73H1ETTP1R00F | KOA Speer Electronics, Inc. | 103.763 | 2019-RK73H1ETTP1R00FCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | 0,00235 € | 470,00 € |
| Unit Price without VAT: | 0,00235 € |
|---|---|
| Unit Price with VAT: | 0,00280 € |



