Parametric Equivalent
Parametric Equivalent

MCR01SMQPF8203 | |
|---|---|
DigiKey Part Number | 846-MCR01SMQPF8203TR-ND - Tape & Reel (TR) 846-MCR01SMQPF8203CT-ND - Cut Tape (CT) 846-MCR01SMQPF8203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01SMQPF8203 |
Description | 1005(0402)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | 0,00349 € | 698,00 € |
| Unit Price without VAT: | 0,00349 € |
|---|---|
| Unit Price with VAT: | 0,00415 € |



