Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR01SMQPF2201 | |
|---|---|
DigiKey Part Number | 846-MCR01SMQPF2201TR-ND - Tape & Reel (TR) 846-MCR01SMQPF2201CT-ND - Cut Tape (CT) 846-MCR01SMQPF2201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01SMQPF2201 |
Description | 1005(0402)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKF2201X | Panasonic Industry | 432.642 | P2.20KLCT-ND | 0,08000 € | Parametric Equivalent |
| ERJ-H2RD2201X | Panasonic Industry | 2.202 | 10-ERJ-H2RD2201XCT-ND | 0,23000 € | Parametric Equivalent |
| ERJ-H2RF2201X | Panasonic Industry | 0 | 10-ERJ-H2RF2201XCT-ND | 0,20000 € | Parametric Equivalent |
| RK73G1ETTP2201D | KOA Speer Electronics, Inc. | 4.448 | 2019-RK73G1ETTP2201DCT-ND | 0,21000 € | Parametric Equivalent |
| RK73H1ETTP2201F | KOA Speer Electronics, Inc. | 326.362 | 2019-RK73H1ETTP2201FCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | 0,00349 € | 698,00 € |
| Unit Price without VAT: | 0,00349 € |
|---|---|
| Unit Price with VAT: | 0,00415 € |





