Direct
Direct
Direct

MCR01MZSF1003 | |
|---|---|
DigiKey Part Number | MCR01MZSF1003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR01MZSF1003 |
Description | RES SMD 100K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MZSF1003 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402100KFKTD | Vishay Dale | 66.629 | 541-CRCW0402100KFKTDCT-ND | 0,15000 € | Direct |
| ERJ-2RKF1003X | Panasonic Industry | 3.453 | P100KLCT-ND | 0,08000 € | Direct |
| RC0402FR-07100KL | YAGEO | 13.111.679 | 311-100KLRCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00359 € | 35,90 € |
| Unit Price without VAT: | 0,00359 € |
|---|---|
| Unit Price with VAT: | 0,00427 € |




