Direct
Direct
Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR01MZPJ752 | |
|---|---|
DigiKey Part Number | RHM7.5KJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR01MZPJ752 |
Description | RES SMD 7.5K OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MZPJ752 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04027K50JNED | Vishay Dale | 13.858 | 541-7.5KJCT-ND | 0,08000 € | Direct |
| ERJ-2GEJ752X | Panasonic Industry | 200.417 | P7.5KJCT-ND | 0,08000 € | Direct |
| RC0402JR-077K5L | YAGEO | 0 | 311-7.5KJRCT-ND | 0,08000 € | Direct |
| CRCW04027K50FKED | Vishay Dale | 189.851 | 541-7.50KLCT-ND | 0,08000 € | Upgrade |
| CR0402-JW-752GLF | Bourns Inc. | 10.912 | CR0402-JW-752GLFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00258 € | 25,80 € |
| Unit Price without VAT: | 0,00258 € |
|---|---|
| Unit Price with VAT: | 0,00307 € |









