Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MCR01MZPJ681 | |
|---|---|
DigiKey Part Number | RHM680JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR01MZPJ681 |
Description | RES SMD 680 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MZPJ681 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402680RJNED | Vishay Dale | 19.520 | 541-680JCT-ND | 0,08000 € | Direct |
| ERJ-2GEJ681X | Panasonic Industry | 0 | P680JCT-ND | 0,08000 € | Direct |
| RC0402JR-07680RL | YAGEO | 168.357 | 311-680JRCT-ND | 0,08000 € | Direct |
| RMCF0402JT680R | Stackpole Electronics Inc | 97.844 | RMCF0402JT680RCT-ND | 0,08000 € | Direct |
| CRCW0402680RFKED | Vishay Dale | 41.407 | 541-680LCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00258 € | 25,80 € |
| Unit Price without VAT: | 0,00258 € |
|---|---|
| Unit Price with VAT: | 0,00307 € |







