Direct
Direct
Upgrade
Upgrade

MCR01MZPFL1R00 | |
|---|---|
DigiKey Part Number | RHM1.00LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR01MZPFL1R00 |
Description | RES SMD 1 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MZPFL1R00 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-071RL | YAGEO | 719.381 | 311-1.00LRCT-ND | 0,08000 € | Direct |
| RMCF0402FT1R00 | Stackpole Electronics Inc | 33.310 | 738-RMCF0402FT1R00CT-ND | 0,08000 € | Direct |
| CRCW04021R00FKED | Vishay Dale | 361.839 | 541-1.00LLCT-ND | 0,08000 € | Upgrade |
| CRCW04021R00FNED | Vishay Dale | 154.118 | 541-1.00LCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00503 € | 50,30 € |
| Unit Price without VAT: | 0,00503 € |
|---|---|
| Unit Price with VAT: | 0,00599 € |




