MCR01MZPF9762 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 28.872
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 12.883
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 596.237
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 306.137
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 17.764
Unit Price: 0,08000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00479 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01961 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,01464 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01448 €
Datasheet
97.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPF9762

DigiKey Part Number
RHM97.6KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR01MZPF9762
Description
RES SMD 97.6K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
97.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MZPF9762 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040297K6FKEDVishay Dale28.872541-97.6KLCT-ND0,08000 €Direct
ERJ-2RKF9762XPanasonic Industry12.883P97.6KLCT-ND0,08000 €Direct
RC0402FR-0797K6LYAGEO596.237311-97.6KLRCT-ND0,08000 €Direct
RMCF0402FT97K6Stackpole Electronics Inc306.137RMCF0402FT97K6CT-ND0,08000 €Direct
CR0402-FX-9762GLFBourns Inc.17.764118-CR0402-FX-9762GLFCT-ND0,08000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00343 €34,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00343 €
Unit Price with VAT:0,00408 €