Direct
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR01MZPF7871 | |
|---|---|
DigiKey Part Number | RHM7.87KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR01MZPF7871 |
Description | RES SMD 7.87K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MZPF7871 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04027K87FKED | Vishay Dale | 28.694 | 541-7.87KLCT-ND | 0,08000 € | Direct |
| ERJ-2RKF7871X | Panasonic Industry | 25.871 | P7.87KLCT-ND | 0,08000 € | Direct |
| RC0402FR-077K87L | YAGEO | 447.104 | 311-7.87KLRCT-ND | 0,08000 € | Direct |
| RMCF0402FT7K87 | Stackpole Electronics Inc | 104.016 | RMCF0402FT7K87CT-ND | 0,08000 € | Direct |
| CR0402-FX-7871GLF | Bourns Inc. | 26.507 | 118-CR0402-FX-7871GLFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00343 € | 34,30 € |
| Unit Price without VAT: | 0,00343 € |
|---|---|
| Unit Price with VAT: | 0,00408 € |









