Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR01MZPF1102 | |
|---|---|
DigiKey Part Number | RHM11.0KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR01MZPF1102 |
Description | RES SMD 11K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MZPF1102 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1102GLF | Bourns Inc. | 119.494 | CR0402-FX-1102GLFCT-ND | 0,08000 € | Direct |
| CRCW040211K0FKED | Vishay Dale | 265.031 | 541-11.0KLCT-ND | 0,08000 € | Direct |
| CRG0402F11K | TE Connectivity Passive Product | 15.967 | 1712-CRG0402F11KCT-ND | 0,08000 € | Direct |
| ERJ-2RKF1102X | Panasonic Industry | 77.491 | P11.0KLCT-ND | 0,08000 € | Direct |
| RMCF0402FT11K0 | Stackpole Electronics Inc | 454.178 | RMCF0402FT11K0CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00343 € | 34,30 € |
| Unit Price without VAT: | 0,00343 € |
|---|---|
| Unit Price with VAT: | 0,00408 € |












