MCR01MRTJ683 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 18.082
Unit Price: 0,09000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00189 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 5.287
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 211.492
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 105.904
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 98.653
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 43.750
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00485 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00386 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 293.946
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 19.780
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 32.452
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00315 €
Datasheet

Similar


Vishay Dale
In Stock: 9.348
Unit Price: 0,12000 €
Datasheet
68 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTJ683

DigiKey Part Number
RHM68KCETR-ND - Tape & Reel (TR)
RHM68KCECT-ND - Cut Tape (CT)
RHM68KCEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTJ683
Description
RES SMD 68K OHM 5% 1/16W 0402
Customer Reference
Detailed Description
68 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ683 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00188 €18,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €