Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR01MRTJ510 | |
|---|---|
DigiKey Part Number | RHM51CETR-ND - Tape & Reel (TR) RHM51CECT-ND - Cut Tape (CT) RHM51CEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTJ510 |
Description | RES SMD 51 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTJ510 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-JW-510GLF | Bourns Inc. | 10.984 | CR0402-JW-510GLFCT-ND | 0,08000 € | Direct |
| CRCW040251R0JNED | Vishay Dale | 45.958 | 541-51JCT-ND | 0,08000 € | Direct |
| RC0402JR-0751RP | YAGEO | 270 | YAG1288CT-ND | 0,08000 € | Direct |
| CRG0402F51R | TE Connectivity Passive Product | 32.335 | 1712-CRG0402F51RCT-ND | 0,08000 € | Upgrade |
| ERJ-2GEJ510X | Panasonic Industry | 29.775 | P51JCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00186 € | 18,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









