Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

MCR01MRTJ152 | |
|---|---|
DigiKey Part Number | RHM1.5KCETR-ND - Tape & Reel (TR) RHM1.5KCECT-ND - Cut Tape (CT) RHM1.5KCEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTJ152 |
Description | RES SMD 1.5K OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTJ152 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-JW-152GLF | Bourns Inc. | 42.575 | CR0402-JW-152GLFCT-ND | 0,08000 € | Direct |
| RCG04021K50FKED | Vishay Dale | 7.758 | 541-RCG04021K50FKEDCT-ND | 0,10000 € | Direct |
| CRG0402F1K5 | TE Connectivity Passive Product | 39.176 | 1712-CRG0402F1K5CT-ND | 0,08000 € | Upgrade |
| ERJ-2GEJ152X | Panasonic Industry | 604.143 | P1.5KJCT-ND | 0,08000 € | Upgrade |
| ERJ-2RKF1501X | Panasonic Industry | 679.511 | P1.50KLCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00186 € | 18,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









