
MCR01MRTJ150 | |
|---|---|
DigiKey Part Number | RHM15CETR-ND - Tape & Reel (TR) RHM15CECT-ND - Cut Tape (CT) RHM15CEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTJ150 |
Description | RES SMD 15 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTJ150 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-JW-150GLF | Bourns Inc. | 52.508 | CR0402-JW-150GLFCT-ND | 0,08000 € | Direct |
| ERJ-2GEJ150X | Panasonic Industry | 13.906 | P15JCT-ND | 0,08000 € | Upgrade |
| ERJ-2RKF15R0X | Panasonic Industry | 90.794 | P15.0LCT-ND | 0,08000 € | Upgrade |
| RC0402FR-0715RL | YAGEO | 49.460 | 311-15LRCT-ND | 0,08000 € | Upgrade |
| RC0402JR-0715RL | YAGEO | 33.021 | 311-15JRCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00186 € | 18,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01080 € | 0,27 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00680 € | 0,68 € |
| 250 | 0,00516 € | 1,29 € |
| 500 | 0,00424 € | 2,12 € |
| 1.000 | 0,00353 € | 3,53 € |
| 5.000 | 0,00241 € | 12,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00660 € | 0,33 € |
| 100 | 0,00540 € | 0,54 € |
| 500 | 0,00356 € | 1,78 € |
| 1.000 | 0,00301 € | 3,01 € |
| 5.000 | 0,00212 € | 10,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

