MCR01MRTF6800 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00348 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 155
Unit Price: 0,12000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 61.623
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 10.683
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 101.256
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19.105
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00341 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 50.994
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18.370
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13.615
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00197 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 91.568
Unit Price: 0,09000 €
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF6800

DigiKey Part Number
RHM680CDTR-ND - Tape & Reel (TR)
RHM680CDCT-ND - Cut Tape (CT)
RHM680CDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF6800
Description
RES SMD 680 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF6800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00189 €18,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €