MCR01MRTF33R0 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 242.025
Unit Price: 0,08000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 69.276
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.433
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 274.089
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 399.093
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 11.811
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 109.815
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00363 €
Datasheet

Similar


Vishay Dale
In Stock: 40.405
Unit Price: 0,14000 €
Datasheet

Similar


YAGEO
In Stock: 883.809
Unit Price: 0,08000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00479 €
Datasheet
33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF33R0

DigiKey Part Number
RHM33.0CDTR-ND - Tape & Reel (TR)
RHM33.0CDCT-ND - Cut Tape (CT)
RHM33.0CDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF33R0
Description
RES SMD 33 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF33R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00186 €18,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €