MCR01MRTF2003 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 164.777
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 163.688
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 188.977
Unit Price: 0,09000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 4.806
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 464.648
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00485 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.088.602
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 620.207
Unit Price: 0,09000 €
Datasheet
200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF2003

DigiKey Part Number
RHM200KCDTR-ND - Tape & Reel (TR)
RHM200KCDCT-ND - Cut Tape (CT)
RHM200KCDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF2003
Description
RES SMD 200K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF2003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00188 €18,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €