Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MCR01MRTF1302 | |
|---|---|
DigiKey Part Number | RHM13.0KCDTR-ND - Tape & Reel (TR) RHM13.0KCDCT-ND - Cut Tape (CT) RHM13.0KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF1302 |
Description | RES SMD 13K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF1302 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1302GLF | Bourns Inc. | 86.835 | CR0402-FX-1302GLFCT-ND | 0,08000 € | Direct |
| CRG0402F13K | TE Connectivity Passive Product | 11.986 | 1712-CRG0402F13KCT-ND | 0,08000 € | Direct |
| RMCF0402FT13K0 | Stackpole Electronics Inc | 391 | RMCF0402FT13K0CT-ND | 0,08000 € | Direct |
| ERJ-2RKF1302X | Panasonic Industry | 56.942 | P13.0KLCT-ND | 0,08000 € | Upgrade |
| AC0402FR-0713KL | YAGEO | 2.626 | 13-AC0402FR-0713KLCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00186 € | 18,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









