Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MCR01MRTF1002 | |
|---|---|
DigiKey Part Number | RHM10.0KCDTR-ND - Tape & Reel (TR) RHM10.0KCDCT-ND - Cut Tape (CT) RHM10.0KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF1002 |
Description | RES SMD 10K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF1002 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1002GLF | Bourns Inc. | 2.695.702 | CR0402-FX-1002GLFCT-ND | 0,08000 € | Direct |
| CRCW040210K0FKED | Vishay Dale | 5.373.573 | 541-10.0KLCT-ND | 0,08000 € | Direct |
| CRG0402F10K | TE Connectivity Passive Product | 296.995 | A121528CT-ND | 0,08000 € | Direct |
| RC0402FR-0710KL | YAGEO | 8.127.136 | 311-10.0KLRCT-ND | 0,08000 € | Direct |
| RC1005F103CS | Samsung Electro-Mechanics | 5.725.904 | 1276-3431-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00186 € | 18,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |










