Upgrade
Upgrade
Upgrade

MCR006YZPJ155 | |
|---|---|
DigiKey Part Number | RHM1.5MAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR006YZPJ155 |
Description | RES SMD 1.5M OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YZPJ155 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603F155CS | Samsung Electro-Mechanics | 0 | RC0603F155CS-ND | 0,00627 € | Upgrade |
| RC0603J155CS | Samsung Electro-Mechanics | 0 | RC0603J155CS-ND | 0,00351 € | Upgrade |
| RCS0603J155CS | Samsung Electro-Mechanics | 0 | RCS0603J155CS-ND | 0,00795 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00517 € | 77,55 € |
| Unit Price without VAT: | 0,00517 € |
|---|---|
| Unit Price with VAT: | 0,00615 € |



