Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCR006YZPJ120 | |
|---|---|
DigiKey Part Number | RHM12AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR006YZPJ120 |
Description | RES SMD 12 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YZPJ120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00523 € | 78,45 € |
| Unit Price without VAT: | 0,00523 € |
|---|---|
| Unit Price with VAT: | 0,00622 € |





